Add To Favorites
94802 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.47600 $4.76
25 0.42800 $10.70
50 0.38060 $19.03
100 0.36470 $36.47
250 0.33296 $83.24
500 0.31712 $158.56
1,000 0.26162 $261.62
2,500 0.23784 $594.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157432-ND
Copy   3M157432-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

94802

Copy   94802
Description 71F-250-32-NBL NYLON DISC 1=1PC
Copy   71F-250-32-NBL NYLON DISC 1=1PC
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Online Catalog Female Disconnects
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.860" (21.84mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material -
Contact Finish -
Insulation Diameter 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00054007948025
05400794802
3M157432
7010397401
80611253024
94802-ND

11:21:35 8/19/2019