Add To Favorites
Photo Not Available
939850-01-09-RA 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
432 0.96900 $418.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 939850-01-09-RA-ND
Copy   939850-01-09-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

939850-01-09-RA

Copy   939850-01-09-RA
Description CONN RCPT 9POS 0.1 GOLD PCB
Copy   CONN RCPT 9POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 929, 939 Series, Boardmount Socket Datasheet
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 9
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.325" (8.25mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 1500V
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 00051111940563
05111194056
5111194056
51111940563
80001235300

10:41:58 12/19/2018