Add To Favorites
Photo Not Available
929984-01-29 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Product Overview
Digi-Key Part Number 929984-01-29-ND
Copy   929984-01-29-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929984-01-29

Copy   929984-01-29
Description CONN SOCKET 29POS STR .100" TIN
Copy   CONN SOCKET 29POS STR .100" TIN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead

Copy   29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Documents & Media
Datasheets 929(870,984) Series Boardmount Socket
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 29
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.150" (3.81mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 00076308044862
07630804486
7630804486
76308044862
80001324153
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
324 2.50250 $810.81

Submit a request for quotation on quantities greater than those displayed.

13:37:30 9/23/2018