USD
Favorite

Photo Not Available
929870-01-28-RB 28 Position Receptacle Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
324 4.35750 $1,411.83

Submit a request for quotation on quantities greater than those displayed.

929870-01-28-RB

Datasheet
Digi-Key Part Number 929870-01-28-RB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 929870-01-28-RB
Copy  
Description CONN RCPT 28POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 929(870,984) Series Boardmount Socket
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 929
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 28
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.150" (3.81mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 1A
Voltage Rating 1000V
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 00076308045869
07630804586
7630804586
76308045869
80001325150