Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 929870-01-16-30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

929870-01-16-30

Description CONN RCPT 16POS STR .100" GOL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 929(870,984) Series Boardmount Socket
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.150" (3.81mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 05400784676
5400784676
54007846765
80620080228
929870011630

22:56:14 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 2.48500 $894.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback