Add To Favorites
929838-01-34 Connector Header Through Hole, Right Angle 68 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 $5.58
10 5.35300 $53.53
25 4.90680 $122.67
50 4.68380 $234.19
100 4.46080 $446.08
250 3.90320 $975.80
500 3.79168 $1,895.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156509-68-ND
Copy   3M156509-68-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929838-01-34

Copy   929838-01-34
Description CONN HEADER 68POS R/A DUAL .100"
Copy   CONN HEADER 68POS R/A DUAL .100"
Detailed Description

Connector Header Through Hole, Right Angle 68 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 68 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 68
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.235" (5.97mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.215" (5.45mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00076308047542
07630804754
3M156509-68
7630804754
76308047542
80001326836
929838-01-34-ND

05:16:43 12/17/2018