Add To Favorites
929836-03-35 Connector Header Through Hole 70 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 5.39800 $53.98
25 4.94840 $123.71
50 4.72360 $236.18
100 4.49870 $449.87
250 3.93632 $984.08
500 3.82386 $1,911.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156449-70-ND
Copy   3M156449-70-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929836-03-35

Copy   929836-03-35
Description CONN HEADER 70POS STR DUAL .100"
Copy   CONN HEADER 70POS STR DUAL .100"
Detailed Description

Connector Header Through Hole 70 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 70 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 70
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.235" (5.97mm)
Contact Length - Post 0.410" (10.41mm)
Overall Contact Length 0.745" (18.92mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00076308050085
07630805008
3M156449-70
7630805008
76308050085
80001329376
929836-03-35-ND

08:51:34 12/19/2018