Add To Favorites
929715-11-01-EU Connector Header Through Hole 2 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.40200 $4.02
25 0.34480 $8.62
50 0.29300 $14.65
100 0.28160 $28.16
250 0.25284 $63.21
500 0.24136 $120.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156380-02-ND
Copy   3M156380-02-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929715-11-01-EU

Copy   929715-11-01-EU
Description CONN HEADER 2POS DUAL .100 STR
Copy   CONN HEADER 2POS DUAL .100 STR
Detailed Description

Connector Header Through Hole 2 position

Copy   Connector Header Through Hole 2 position
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.543" (13.80mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00076308023164
07630802316
3M156380-02
7630802316
76308023164
80001302456
929715-11-01-EU-ND

18:09:18 12/18/2018