Add To Favorites
929710-03-29 Connector Header Through Hole 58 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 6.06500 $60.65
25 5.53800 $138.45
50 5.27420 $263.71
100 5.01040 $501.04
250 4.48300 $1,120.75
500 4.21932 $2,109.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156362-58-ND
Copy   3M156362-58-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929710-03-29

Copy   929710-03-29
Description CONN HEADER .100 DUAL STR 58POS
Copy   CONN HEADER .100 DUAL STR 58POS
Detailed Description

Connector Header Through Hole 58 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 58 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
3M156365-58-ND 929710-03-29-RK 3M Bulk ? Value Added Item ? $6.03000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 58
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.410" (10.41mm)
Overall Contact Length 0.828" (21.03mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 3M156362-58
929710-03-29-ND
Alternate Length
  • Digi-Key Part Number: 3M156362-70-ND
  • Description: CONN HEADER .100 DUAL STR 70POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 3M156362-68-ND
  • Description: CONN HEADER .100 DUAL STR 68POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 3M156362-66-ND
  • Description: CONN HEADER .100 DUAL STR 66POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 3M156362-64-ND
  • Description: CONN HEADER .100 DUAL STR 64POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 3M156362-62-ND
  • Description: CONN HEADER .100 DUAL STR 62POS
  • Quantity Available: Value Added Item ?

18:48:03 12/14/2018