Add To Favorites
929700-08-11-RK Connector Header Through Hole 11 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92800 $9.28
25 0.87280 $21.82
50 0.83660 $41.83
100 0.80020 $80.02
250 0.72748 $181.87
500 0.65472 $327.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156853-11-ND
Copy   3M156853-11-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929700-08-11-RK

Copy   929700-08-11-RK
Description CONN HEADER 11POS STR .100" TIN
Copy   CONN HEADER 11POS STR .100" TIN
Detailed Description

Connector Header Through Hole 11 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 11 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.310" (7.87mm)
Overall Contact Length 0.728" (18.49mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M156853-11

08:24:45 12/10/2018