Add To Favorites
929647-02-32-EU Connector Header Through Hole 32 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.98700 $69.87
25 6.37960 $159.49
50 6.07580 $303.79
100 5.77200 $577.20
250 5.16436 $1,291.09
500 4.86060 $2,430.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156370-32-ND
Copy   3M156370-32-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

929647-02-32-EU

Copy   929647-02-32-EU
Description CONN HEADER VERT 32POS 2.54MM
Copy   CONN HEADER VERT 32POS 2.54MM
Detailed Description

Connector Header Through Hole 32 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 32 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 32
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.235" (5.97mm)
Contact Length - Post 0.210" (5.33mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00076308053444
07630805344
3M156370-32
7630805344
76308053444
80001332735
929647-02-32-EU-ND

05:37:00 1/19/2019