Add To Favorites
Product Overview
Digi-Key Part Number 3M156370-21-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

929647-02-21-EU

Description CONN HEADER .100" SNGL STR 21POS
Detailed Description

Connector Header Through Hole 21 position 0.100" (2.54mm)

Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 21
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.235" (5.97mm)
Contact Length - Post 0.210" (5.33mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 00076308053338
07630805333
3M156370-21
7630805333
76308053338
80001332628
929647-02-21-EU-ND

03:30:43 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.21500 $22.15
100 1.82390 $182.39
500 1.44178 $720.89
1,000 1.23767 $1,237.67
5,000 1.12910 $5,645.51
10,000 1.08568 $10,856.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback