Add To Favorites
8800-APC/FS Fiber Optic Plug Connector SC Simplex 125µm Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 19.12083 $1,147.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8800-APC/FS-ND
Copy   8800-APC/FS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8800-APC/FS

Copy   8800-APC/FS
Description CONN FIBER SC PLUG SMPLX 125UM
Copy   CONN FIBER SC PLUG SMPLX 125UM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fiber Optic Plug Connector SC Simplex 125µm Green

Copy   Fiber Optic Plug Connector SC Simplex 125µm Green
Documents & Media
Datasheets Fiber Connector Brochure
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Style SC
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter 125µm
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Fastening Type Snap-In
Housing Color Green
Boot Color White
Ingress Protection -
Features Angle Polished, Strain Relief
Attenuation - Typ -0.3dB
Reflection -35dB
Housing Material Engineered Resin
Ferrule Material Zirconia
Body Material Engineered Resin
Operating Temperature -40°C ~ 75°C
Mating Cycles 100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 00051115260681
05111526068
7000031720
80611326267

20:50:40 1/21/2019