USD
Favorite

8203 Fiber Optic Plug Connector FC Simplex 126µm Silver
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 5.92533 $355.52

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number MF8203-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8203
Copy  
Description CONN FIBER FC PLUG SMPLX 126UM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fiber Optic Plug Connector FC Simplex 126µm Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Style FC
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter 126µm
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Fastening Type Threaded
Housing Color Silver
Boot Color White
Ingress Protection -
Features Strain Relief
Attenuation - Typ -0.3dB
Reflection -45dB
Housing Material -
Ferrule Material Zirconia
Body Material Zinc, Nickel Plated
Operating Temperature -40°C ~ 85°C
Mating Cycles 500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package 60
Other Names 5400791719
54007917199
80-6107-6537-4
80610765374
8203 CONN FC/PC3 SM
MF8203