Add To Favorites
Photo Not Available
81036-600C01 Connector Header Surface Mount 36 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 7.01800 $6,877.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 81036-600C01-ND
Copy   81036-600C01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81036-600C01

Copy   81036-600C01
Description CONN HEADER SMD 36POS 1.27MM
Copy   CONN HEADER SMD 36POS 1.27MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 36 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 36 position 0.050" (1.27mm)
Documents & Media
Datasheets 810 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M
Series 810
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 36
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.140" (3.56mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.405" (10.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 0.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 125.0µin (3.18µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 82036-6000RB - 3M | 3M156440-ND DigiKey Electronics
  • 82036-6000RB
  • 3M
  • CONN RCPT 36POS IDC 30AWG GOLD
  • Unit Price $10.23000
  • 3M156440-ND
  • 82036-6000 - 3M | 82036-6000-ND DigiKey Electronics
  • 82036-6000
  • 3M
  • CONN RCPT 36POS IDC 30AWG GOLD
  • Unit Price $7.04900
  • 82036-6000-ND
  • 82036-6006 - 3M | 82036-6006-ND DigiKey Electronics
  • 82036-6006
  • 3M
  • CONN RCPT 36POS IDC 30AWG GOLD
  • Unit Price $7.53312
  • 82036-6006-ND
  • 82036-6006RB - 3M | 82036-6006RB-ND DigiKey Electronics
  • 82036-6006RB
  • 3M
  • CONN RCPT 36POS IDC 30AWG GOLD
  • Unit Price $7.86718
  • 82036-6006RB-ND
Associated Product
  • 3505-28B - 3M | 3505-28B-ND DigiKey Electronics
  • 3505-28B
  • 3M
  • CONN LONG EJECTOR LATCH FOR MHDR
  • Unit Price $1.81000
  • 3505-28B-ND
  • 3505-29B - 3M | 3505-29B-ND DigiKey Electronics
  • 3505-29B
  • 3M
  • CONN SHORT EJECT LATCH FOR MHDR
  • Unit Price $0.72160
  • 3505-29B-ND
Additional Resources
Standard Package ? 100
Other Names 05111164973
80400027142

23:21:15 1/16/2019