USD
Favorite

Photo Not Available
81020-660403 Connector Header Through Hole 20 position 0.050" (1.27mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.36800 $4,368.00

Submit a request for quotation on quantities greater than those displayed.

81020-660403

Datasheet
Digi-Key Part Number 81020-660403-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 81020-660403
Copy  
Description CONN HEADER VERT 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.050" (1.27mm)

Copy  
Documents & Media
Mfg CAD Models 81020-6X0X03.igs
81020-6X0X03.x_t
81020-6X0X03.stp
Datasheets 810 Series Datasheet
HTML Datasheet 810 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 810
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating 0.140" (3.56mm)
Contact Length - Post 0.143" (3.63mm)
Overall Contact Length -
Insulation Height 0.405" (10.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 0.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 125.0µin (3.18µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

82020-6006RB

CONN RCPT 20POS IDC 30AWG GOLD

3M

$8.15000 Details

82020-6000-RB

CONN RCPT 20POS IDC 30AWG GOLD

3M

$7.76000 Details

82020-6006

CONN RCPT 20POS IDC 30AWG GOLD

3M

$9.72000 Details

82020-6000

CONN RCPT 20POS IDC 30AWG GOLD

3M

$4.86350 Details
Additional Resources
Standard Package 100
Other Names 05113861199
5113861199
51138611996
80610465868
81020660403