USD
Favorite

7312256 Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 8.00' (2.44m)
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.03000 $20.03
10 18.60300 $186.03
25 16.69520 $417.38
50 16.21800 $810.90
100 14.31000 $1,431.00
250 13.35600 $3,339.00
500 13.06980 $6,534.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

7312256

Datasheet
Digi-Key Part Number 3M5552-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7312256
Copy  
Description CABLE USB TYPE-A TO 2MM CONN 96"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 8.00' (2.44m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Rectangular 05 pos Plug to USB A Male Plug
Length 8.00' (2.44m)
Cable Type Round
Color Beige
Shielding Shielded
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

EXII-7760UC

LCD DRVR BRD CAPACITIVE USB

3M Touch Systems

$69.04000 Details

EXII-7720SC

LCD DRVR BRD CAPACITIVE RS-232

3M Touch Systems

$69.04000 Details

17-9311-226

TOUCH SCREEN CAPACITIVE 22.37"

3M Touch Systems

$181.49000 Details

17-8031-226

TOUCH SCREEN CAPACITIVE 15.68"

3M Touch Systems

$139.77000 Details

17-8421-226

TOUCH SCREEN CAPACITIVE 17.54"

3M Touch Systems

$158.40000 Details

17-9251-226

TOUCH SCREEN CAPACITIVE 19.34"

3M Touch Systems

$156.74000 Details
You May Also Be Interested In

EXII-7760UC

LCD DRVR BRD CAPACITIVE USB

3M Touch Systems

$69.04000 Details

7315050

CABLE USB TYPE-A TO 2MM CONN 23"

3M

$20.03000 Details

7319420

CABLE USB SC SERIES 96"

3M

$19.61000 Details

7310101

CABLE WITH SERIAL RS232 CONN 96"

3M Touch Systems

$16.32000 Details

EXII-7720SC

LCD DRVR BRD CAPACITIVE RS-232

3M Touch Systems

$69.04000 Details

98000331730

TOUCH SCREEN CAPACITIVE 15.68"

3M Touch Systems

$195.10000 Details
Additional Resources
Standard Package 1
Other Names 0-00-51119-95308-4
00051119953084
3M5552
7000059245
98-0003-2176-4
98000321764