Add To Favorites
Photo Not Available
66R-BLACK-1"X36YD
Product Overview
Digi-Key Part Number 66R-BLACK-1"X36YD-ND
Copy   66R-BLACK-1"X36YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66R-BLACK-1"X36YD

Copy   66R-BLACK-1"X36YD
Description TAPE ELECTRICAL BLACK 1"X 36YDS
Copy   TAPE ELECTRICAL BLACK 1"X 36YDS
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 66R Vinyl Electrical Tape
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 66R,67R MSDS
Product Attributes Select All
Categories
Manufacturer 3M
Series Scotch® 66R
Packaging ? Roll
Part Status Active
Tape Type Electrical
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier PVC (Poly Vinyl Chloride)
Thickness 0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.00" (25.40mm)
Length 108' (32.9m) 36 yds
Color Black
Usage Insulating, High Temperature
Temperature Range 220°F (105°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 36
Other Names 00054007432500
05400743250
7010397041
80610973382
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 22.69806 $817.13

Submit a request for quotation on quantities greater than those displayed.

02:45:17 9/25/2018