USD
Favorite

6192B-254X-2D4H Lapping Film Aluminum Oxide X 4.00" (101.60mm) Dia
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.39600 $39.60

Submit a request for quotation on quantities greater than those displayed.

6192B-254X-2D4H

Digi-Key Part Number 6192B-254X-2D4H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6192B-254X-2D4H
Copy  
Description LAPPING FILM ALUMINUM OXIDE 4"
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Lapping Film Aluminum Oxide X 4.00" (101.60mm) Dia

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 254X
Part Status Active
Type Lapping Film
Abrasive Material Aluminum Oxide
Abrasive Grade -
Abrasive Grit -
Width -
Length -
Diameter 4.00" (101.60mm)
Applications Fiber Optic Connector Polishing
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 00051144859306
05114485930
60650023454
7000045644