USD
Favorite

Photo Not Available
4P01-2L02-DA Connector Non-Stackthrough, (PC/104) Through Hole PC/104
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,045 4.36800 $4,564.56

Submit a request for quotation on quantities greater than those displayed.

4P01-2L02-DA

Digi-Key Part Number 4P01-2L02-DA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4P01-2L02-DA
Copy  
Description CONN NON-STKTHRU PC/104 40P PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Non-Stackthrough, (PC/104) Through Hole PC/104

Copy  
Documents & Media
Mfg CAD Models 4P01-2L02-xx.x_t
4P01-2L02-xx.stp
4P01-2L02-xx.igs
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 4P01
Packaging Tray 
Part Status Active
Connector Usage -
Connector Type Non-Stackthrough, (PC/104)
Connector Style PC/104
Number of Positions 40
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Color -
Current Rating (Amps) 3A
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
Voltage Rating -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,045
Other Names 00051115593703
05111559370
70010028028