Add To Favorites
Photo Not Available
471-BROWN-3/4"X36YD-BULK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 19.18979 $921.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 471-BROWN-3/4"X36YD-BULK-ND
Copy   471-BROWN-3/4"X36YD-BULK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

471-BROWN-3/4"X36YD-BULK

Copy   471-BROWN-3/4"X36YD-BULK
Description TAPE CONFORM VINYL 3/4"X 36YD
Copy   TAPE CONFORM VINYL 3/4"X 36YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 471(2) Series Datasheet
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 471 MSDS
Featured Product Tape by Usage Type Guide
Product Attributes Select All
Categories
Manufacturer 3M
Series 471
Packaging ? Roll
Part Status Active
Tape Type Conformable Vinyl
Adhesive Rubber
Backing, Carrier Vinyl
Thickness 0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier 0.0041" (4.1 mils, 0.104mm)
Width 0.75" (19.05mm) 3/4"
Length 108' (32.9m) 36 yds
Color Brown
Usage Coding, General Purpose, Marking, Sealing
Temperature Range 40 ~ 170°F (4 ~ 77°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 48
Other Names 00021200051128
02120005112
70006033313
7010373252
Alternate Color
  • Digi-Key Part Number: 3M159441-ND
  • Description: TAPE CONFORM VINYL 3/4"X 36YD
  • Quantity Available: 47 - Immediate
  • Digi-Key Part Number: 3M159434-ND
  • Description: TAPE CONFORM VINYL 3/4"X 36YD
  • Quantity Available: 48 - Immediate
  • Digi-Key Part Number: 3M159429-ND
  • Description: TAPE CONFORM VINYL 3/4"X 36YD
  • Quantity Available: 47 - Immediate
  • Digi-Key Part Number: 3M159418-ND
  • Description: TAPE CONFORM VINYL ORG 3/4"X36YD
  • Quantity Available: 48 - Immediate
  • Digi-Key Part Number: 3M159414-ND
  • Description: TAPE CONFORM VINYL 3/4"X 36YD
  • Quantity Available: 48 - Immediate

19:40:18 1/15/2019