Add To Favorites
Photo Not Available
4634-6700 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
840 6.97450 $5,858.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4634-6700-ND
Copy   4634-6700-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4634-6700

Copy   4634-6700
Description CONN PLUG 34P IDC 26-28AWG GOLD
Copy   CONN PLUG 34P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid

Copy   34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Product Attributes Select All
Categories
Manufacturer 3M
Series 4600
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 34
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock/Eject Hooks
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26-28 AWG, Stranded or Solid
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 00051119902396
05111990239
80001201294

06:54:07 1/18/2019