Add To Favorites
Photo Not Available
45214-500230 Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 45214-500230-ND
Copy   45214-500230-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45214-500230

Copy   45214-500230
Description CONN HEADER .05" 14POS RA T/H
Copy   CONN HEADER .05" 14POS RA T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm)

Copy   Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 452
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 45114-010030 - 3M | 3M15515-ND DigiKey Electronics
  • 45114-010030
  • 3M
  • CONN SOCKET 14POS WIREMOUNT .050
  • Unit Price $4.96000
  • 3M15515-ND
  • 45114-020000 - 3M | 45114-020000-ND DigiKey Electronics
  • 45114-020000
  • 3M
  • CONN SOCKET 14POS WIREMOUNT .050
  • Unit Price $3.30750
  • 45114-020000-ND
  • 45114-020030 - 3M | 45114-020030-ND DigiKey Electronics
  • 45114-020030
  • 3M
  • CONN SOCKET 14POS WIREMOUNT .050
  • Unit Price $3.55250
  • 45114-020030-ND
  • Photo Not Available
  • 45114-000030
  • 3M
  • WIREMOUNT SOCKET .050" 14POS
  • Unit Price $3.37750
  • 45114-000030-ND
Additional Resources
Standard Package ? 264
Other Names 00076308615772
76308615772
80001405424
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
264 2.50250 $660.66

Submit a request for quotation on quantities greater than those displayed.

18:43:50 9/18/2018