• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 3M15575CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

45212-220230

Description CONN HEADER .05" 12POS SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer 3M
Series 452
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.222" (5.65mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 45112-010030 - 3M | 3M15514-ND DigiKey Electronics
  • 45112-010030
  • 3M
  • CONN SOCKET 12POS WIREMOUNT .050
  • Unit Price $4.78000
  • 3M15514-ND
  • Photo Not Available
  • 45112-010000
  • 3M
  • CONN SOCKET 12POS WIREMOUNT .050
  • Unit Price $3.11500
  • 45112-010000-ND
  • Photo Not Available
  • 45112-000030
  • 3M
  • WIREMOUNT SOCKET .050" 12POS
  • Unit Price $3.25500
  • 45112-000030-ND
  • Photo Not Available
  • 45112-000000
  • 3M
  • CONN SOCKET 12POS WIREMOUNT .050
  • Unit Price $3.02752
  • 45112-000000-ND
Additional Resources
Standard Package ? 1
Other Names 3M15575-1
3M15575-1-ND
3M15575CT

05:46:47 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M15575TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.16800
Send Feedback