Add To Favorites
Photo Not Available
3903-BLUE-2"X50YD-BULK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 7.01792 $168.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3903-BLUE-2"X50YD-BULK-ND
Copy   3903-BLUE-2"X50YD-BULK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3903-BLUE-2"X50YD-BULK

Copy   3903-BLUE-2"X50YD-BULK
Description TAPE DUCT CLOTH BLUE 2"X 50YDS
Copy   TAPE DUCT CLOTH BLUE 2"X 50YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3903 Series
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 764,766,767,3903 MSDS
Product Attributes Select All
Categories
Manufacturer 3M
Series 3903
Packaging ? Roll
Part Status Active
Tape Type Duct Cloth
Adhesive Rubber
Backing, Carrier Vinyl
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 150' (45.7m) 50 yds
Color Blue
Usage Color Coding, Moisture Protection, Sealing
Temperature Range 250°F (121°C)
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 24
Other Names 00051131069787
05113106978
70006284437

08:26:33 10/20/2018