Add To Favorites
Photo Not Available
3811/14 300 Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Product Overview
Digi-Key Part Number 3M157810-25-ND
Copy   3M157810-25-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3811/14 300

Copy   3811/14 300
Description CBL RIBN 14COND 0.050 MULTI 25'
Copy   CBL RIBN 14COND 0.050 MULTI 25'
Detailed Description

Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)

Copy   Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Documents & Media
Datasheets 3811 Series
Internal Wiring Guide
Featured Product 3M™ Cables
Online Catalog 3811 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series 3811
Part Status Active
Cable Type Flat Cable
Number of Conductors 14
Pitch 0.050" (1.27mm)
Length 25.0' (7.62m)
Wire Gauge 26 AWG
Conductor Strand 7 Strands / 34 AWG
Shielding Unshielded
Jacket Color Multiple
Ribbon Thickness 0.042" (1.07mm)
Ribbon Width 0.700" (17.78mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -20°C ~ 105°C
Ratings UL Style 20462
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance 10 GOhm
First Conductor Mark -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M157810-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60
5 18.64400 $93.22
10 17.15200 $171.52
25 15.36200 $384.05
50 14.09440 $704.72
100 12.90120 $1,290.12

Submit a request for quotation on quantities greater than those displayed.

08:49:15 9/25/2018