Add To Favorites
Product Overview
Digi-Key Part Number 3M157798-5-ND
Copy   3M157798-5-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3600B/36 300

Copy   3600B/36 300
Description MULTI-PAIR 36COND 28AWG 5'
Copy   MULTI-PAIR 36COND 28AWG 5'
Detailed Description

36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 5.00' (1.52m)

Copy   36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 5.00' (1.52m)
Documents & Media
Datasheets 3600X Series Datasheet
Internal Wiring Guide
Product Training Modules Cable Matters
Featured Product 3M™ Cables
Online Catalog 3600X Series
Product Attributes Select All
Categories
Manufacturer 3M
Series 3600X
Part Status Active
Cable Type Multi-Pair
Number of Conductors 36 (18 Pair Twisted)
Wire Gauge 28 AWG
Conductor Strand 7/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.290" (7.37mm)
Shield Type Foil, Braid
Length 5.00' (1.52m)
Jacket Color Beige
Ratings -
Features -
Voltage 30V
Operating Temperature -
Usage Communication, Computer, Control
Jacket (Insulation) Thickness 0.0260" (0.660mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material Aluminum; Copper, Tinned
Shield Coverage 100%, 90%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M157798-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39
5 14.24600 $71.23
10 12.21100 $122.11
25 11.39640 $284.91

Submit a request for quotation on quantities greater than those displayed.

06:40:12 9/24/2018