Add To Favorites
Photo Not Available
35887
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 22.59333 $135.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 358873M-ND
Copy   358873M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35887

Copy   35887
Description OUR 3M EZ SAND FLEXIBLE PART
Copy   OUR 3M EZ SAND FLEXIBLE PART
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Other Related Documents Scotch-Weld™ Structural Adhesive Duo-Paks Update
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Type Epoxy, 2 Part
Features Gray, 50mL
For Use With/Related Products Paint Spray Guns
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 17621 - Aven Tools | 243-1323-ND DigiKey Electronics
  • 17621
  • Aven Tools
  • HOT GLUE GUN 60W WITH PLASTIC TR
  • Unit Price $20.15000
  • 243-1323-ND
Additional Resources
Standard Package ? 6
Other Names 00051131358874
358873M
60455052096
7000045496

09:06:18 11/15/2018