Add To Favorites
Photo Not Available
2340-6151TG Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97150 $1,943.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2340-6151TG-ND
Copy   2340-6151TG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2340-6151TG

Copy   2340-6151TG
Description CONN HEADER 40POS SGL STR GOLD
Copy   CONN HEADER 40POS SGL STR GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 40 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 2300
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 05111172712
SE008013887

23:41:54 12/14/2018