USD
Favorite

232-24MM-55M Masking Tape Rubber Adhesive Tan 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Price & Procurement
144 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.33000 $16.33
10 14.84300 $148.43
25 14.10080 $352.52
50 13.35860 $667.93
100 12.61640 $1,261.64
250 11.87424 $2,968.56
500 11.13210 $5,566.05

Submit a request for quotation on quantities greater than those displayed.

232-24MM-55M

Datasheet
Digi-Key Part Number 3M158731-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 232-24MM-55M
Copy  
Description TAPE MASKING TAN 15/16"X 60YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Rubber Adhesive Tan 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Scotch® 232
Packaging Roll
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper, Treated
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.94" (24.00mm) 15/16"
Length 180' (55.0m) 60 yds
Color Tan
Usage Paint Bake, Medium Temp
Temperature Range 250°F (121°C) - 30 minutes
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 36
Other Names 00021200028540
02120002854
2120002854
21200028540
232-24MM-55M-ND
23224MM55M
3M158731
7000001265
70006319258