Add To Favorites
2316-6211-TP Connector Header Through Hole 16 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13,500 0.28440 $3,839.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2316-6211-TP-ND
Copy   2316-6211-TP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2316-6211-TP

Copy   2316-6211-TP
Description CONN HEADER VERT 16POS 2.54MM
Copy   CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 16 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 16 position 0.100" (2.54mm)
Documents & Media
Datasheets 2300 Series Datasheet
EDA / CAD Models 2316-6211-TP.igs
2316-6211-TP.stl
2316-6211-TP.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer 3M
Series 2300
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.538" (13.67mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 00051115582301
05111558230
SE008017177

23:23:52 1/18/2019