USD
Favorite

226-1"X60YD Masking Tape Rubber Adhesive Black 1.00" (25.40mm) X 180' (55.0m) 60 yds
Price & Procurement
106 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.10000 $79.10
10 74.44300 $744.43
25 69.79000 $1,744.75
50 65.13740 $3,256.87
100 61.88050 $6,188.05

Submit a request for quotation on quantities greater than those displayed.

226-1"X60YD

Datasheet
Digi-Key Part Number 3M158707-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 226-1"X60YD
Copy  
Description TAPE MASKING BLACK 1"X 60YDS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Masking Tape Rubber Adhesive Black 1.00" (25.40mm) X 180' (55.0m) 60 yds

Copy  
Documents & Media
Datasheets 226 Solvent Resistant Masking Tape
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 226 Masking Tape MSDS
Online Catalog Scotch® 226 Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Scotch® 226
Packaging Roll
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Polypropylene Film
Thickness 0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.00" (25.40mm)
Length 180' (55.0m) 60 yds
Color Black
Usage Masking, Protection, Sealing
Temperature Range 250°F (121°C) - 30 minutes
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

8902-1"X72YD

TAPE MASKING BLUE 1"X 72YDS

3M

$25.60194 Details

8902-2"X72YD

TAPE MASKING BLUE 2"X 72YDS

3M

$48.19208 Details
Additional Resources
Standard Package 36
Other Names 00021200611742
02120061174
226-1"X60YD-ND
3M158707
70006172582
7010334220