Add To Favorites
159126-2002 Connector Header Surface Mount 26 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 5.46500 $54.65
100 4.55400 $455.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9704CT-ND
Copy   3M9704CT-ND
Quantity Available 53
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

159126-2002

Copy   159126-2002
Description CONN HEADER SMD 26POS 2MM
Copy   CONN HEADER SMD 26POS 2MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 26 position 0.079" (2.00mm)
Documents & Media
Datasheets 159 Series
Featured Product 158 Socket and 159 Header Series
Mfg CAD Models 159x26-2002.igs
159x26-2002.x_t
159x26-2002.stp
Product Attributes Select All
Categories
Manufacturer 3M
Series 159
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 158226-0120 - 3M | 158226-0120-ND DigiKey Electronics
  • 158226-0120
  • 3M
  • CONN SOCKET 26POS IDC 28AWG GOLD
  • Unit Price $3.48000
  • 158226-0120-ND
  • 158326-211015 - 3M | 158326-211015-ND DigiKey Electronics
  • 158326-211015
  • 3M
  • CONN SOCKET 26POS IDC 28AWG GOLD
  • Unit Price $2.76000
  • 158326-211015-ND
  • 158226-012015 - 3M | 158226-012015-ND DigiKey Electronics
  • 158226-012015
  • 3M
  • CONN SOCKET 26POS IDC 28AWG GOLD
  • Unit Price $3.08000
  • 158226-012015-ND
  • 158126-1100 - 3M | 158126-1100-ND DigiKey Electronics
  • 158126-1100
  • 3M
  • CONN SOCKET 26POS IDC 28AWG GOLD
  • Unit Price $4.66000
  • 158126-1100-ND
Additional Resources
Standard Package ? 1
Other Names 3M9704CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9704TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.51900

19:00:31 1/23/2019