Add To Favorites
158326-211015 26 Position Rectangular Socket Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.65000 $26.50
25 2.42880 $60.72
50 2.31840 $115.92
100 2.20800 $220.80
250 1.93200 $483.00
500 1.87680 $938.40
1,000 1.60080 $1,600.80
2,500 1.49040 $3,726.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 158326-211015-ND
Copy   158326-211015-ND
Quantity Available 809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

158326-211015

Copy   158326-211015
Description CABLE RIBBON SKT 2MM 26POS GOLD
Copy   CABLE RIBBON SKT 2MM 26POS GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

26 Position Rectangular Socket Connector IDC Gold 28 AWG

Copy   26 Position Rectangular Socket Connector IDC Gold 28 AWG
Documents & Media
Datasheets 158 Series Drawing
Featured Product 158 Socket and 159 Header Series
Mfg CAD Models 158x26-x1x0xx.igs
158x26-x1x0xx.x_t
158x26-x1x0xx.stp
Online Catalog 158 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series 158
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 26
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • 159226-6002 - 3M | 159226-6002-ND DigiKey Electronics
  • 159226-6002
  • 3M
  • CONN HEADER 2MM 26POS VERT GOLD
  • Unit Price $2.78000
  • 159226-6002-ND
  • 159126-2002 - 3M | 3M9704CT-ND DigiKey Electronics
  • 159126-2002
  • 3M
  • CONN HEADER 2MM 26POS VRT AU SMD
  • Unit Price $5.69000
  • 3M9704CT-ND
  • 159126-2002 - 3M | 3M9704TR-ND DigiKey Electronics
  • 159126-2002
  • 3M
  • CONN HEADER 2MM 26POS VRT AU SMD
  • Unit Price $3.51900
  • 3M9704TR-ND
  • 159126-5002 - 3M | 159126-5002-ND DigiKey Electronics
  • 159126-5002
  • 3M
  • CONN HEADER 2MM 26POS R/A GOLD
  • Unit Price $2.67401
  • 159126-5002-ND
Associated Product
  • Photo Not Available
  • 3448-15826
  • 3M
  • CABLE STRAIN RELIEF 2MM 26POS
  • Unit Price $0.89760
  • 3448-15826-ND
Additional Resources
Standard Package ? 1,000
Other Names 0-0-51111-96833-8
0-00-51111-96833-8
1.58326E+11
158326211015
7010395306
80-0012-5152-1
80001251521

22:02:55 12/15/2018