Add To Favorites
Photo Not Available
158306-211015 6 Position Rectangular Socket Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.15200 $1,152.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 158306-211015-ND
Copy   158306-211015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

158306-211015

Copy   158306-211015
Description CONN SOCKET 6POS IDC 28AWG GOLD
Copy   CONN SOCKET 6POS IDC 28AWG GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Position Rectangular Socket Connector IDC Gold 28 AWG

Copy   6 Position Rectangular Socket Connector IDC Gold 28 AWG
Product Attributes Select All
Categories
Manufacturer 3M
Series 158
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 6
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 00051111968635
05111196863
7010347874
80001251828

11:01:40 1/16/2019