Add To Favorites
Photo Not Available
155244-5203-RA Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,050 7.27510 $7,638.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 155244-5203-RA-ND
Copy   155244-5203-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

155244-5203-RA

Copy   155244-5203-RA
Description CONN HEADER R/A 44POS 2MM
Copy   CONN HEADER R/A 44POS 2MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 1552
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.150" (3.81mm)
Contact Length - Post 0.155" (3.94mm)
Overall Contact Length -
Insulation Height 0.247" (6.28mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 00051111169995
05111116999
80001124504

18:36:53 1/18/2019