Add To Favorites
Photo Not Available
155234-2200-RB-WF Connector Header Surface Mount 34 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,680 7.29300 $12,252.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 155234-2200-RB-WF-ND
Copy   155234-2200-RB-WF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

155234-2200-RB-WF

Copy   155234-2200-RB-WF
Description CONN HEADER SMD 34POS 2MM
Copy   CONN HEADER SMD 34POS 2MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 34 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 34 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 1552
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.150" (3.81mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.425" (10.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 950434-5002-AR - 3M | 3M9259-ND DigiKey Electronics
  • 950434-5002-AR
  • 3M
  • CONN RCPT 34P 0.079 GOLD PCB R/A
  • Unit Price $3.82850
  • 3M9259-ND
Additional Resources
Standard Package ? 280
Other Names 05111526681
1552342200RBWF
5111526681
51115266812
80001152141

00:24:10 1/21/2019