Add To Favorites
Photo Not Available
155230-5403-RB Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 7.02810 $6,887.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 155230-5403-RB-ND
Copy   155230-5403-RB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

155230-5403-RB

Copy   155230-5403-RB
Description CONN HEADER R/A 30POS 2MM
Copy   CONN HEADER R/A 30POS 2MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Documents & Media
Mfg CAD Models 155230-5x0x-xx.x_t
155230-5x0x-xx.stp
Product Attributes Select All
Categories
Manufacturer 3M
Series 1552
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.150" (3.81mm)
Contact Length - Post 0.155" (3.94mm)
Overall Contact Length -
Insulation Height 0.247" (6.28mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.25A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 00051115588624
05111558862
70010027244

21:25:17 1/18/2019