Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M5368CT-ND
Quantity Available 821
Can ship immediately
Manufacturer

Manufacturer Part Number

151226-2420-RB-WD

Description CONN 26POS 2MM HEADER DL STR SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

26 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold

Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Product Attributes Select All
Categories
Manufacturer 3M
Series 1512
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.152" (3.86mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 152226-0110-GB - 3M | MTA26A-ND DigiKey Electronics
  • 152226-0110-GB
  • 3M
  • CONN 26POS 2MM IDC SOCKET 30AU
  • Unit Price $5.05000
  • MTA26A-ND
  • 152226-0113-GB - 3M | MTE26A-ND DigiKey Electronics
  • 152226-0113-GB
  • 3M
  • CONN 26POS 2MM IDC SOCKET 30AU
  • Unit Price $5.73000
  • MTE26A-ND
  • 150226-6002-RB - 3M | 3M5321-ND DigiKey Electronics
  • 150226-6002-RB
  • 3M
  • CONN 26POS 2MM SOCKET VERT PC MT
  • Unit Price $3.30000
  • 3M5321-ND
  • 152226-0100-GB - 3M | MSA26A-ND DigiKey Electronics
  • 152226-0100-GB
  • 3M
  • CONN 26POS 2MM IDC SOCKET 30AU
  • Unit Price $5.33000
  • MSA26A-ND
Additional Resources
Standard Package ? 1
Other Names 3M5368CT

22:17:06 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.62000 $46.20
100 3.85000 $385.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5368TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.06252
  • Digi-Reel® ? : 3M5368DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback