Photo Not Available
15021628100 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 15021628100-ND
Copy   15021628100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15021628100

Copy   15021628100
Description CONNECTOR PAK8 SOCKET
Copy   CONNECTOR PAK8 SOCKET
Detailed Description

20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
PCN Obsolescence/ EOL P08 Series 10/Mar/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series P08
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Socket, Outer Shroud Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm, 4mm, 5mm
Height Above Board 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200

01:20:53 9/21/2018