USD
Favorite

1422-P24-07-0.50 20 Position SFP28 Plug to Plug 1.64' (500.0mm) Black Shielded
Price & Procurement
123 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.82000 $56.82
10 53.47800 $534.78
25 51.80720 $1,295.18
50 48.46480 $2,423.24
100 45.79090 $4,579.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 3M158097-ND
  • Description: CABLE SFP28 M-M 2M
  • Quantity Available: 30 - Immediate
  • Digi-Key Part Number: 3M158096-ND
  • Description: CABLE SFP28 M-M 1M
  • Quantity Available: 28 - Immediate

1422-P24-07-0.50

Datasheet
Digi-Key Part Number 3M158095-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1422-P24-07-0.50
Copy  
Description CABLE SFP28 M-M 500MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position SFP28 Plug to Plug 1.64' (500.0mm) Black Shielded

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 1422
Part Status Active
Cable Connectors SFP28
Number of Positions 20
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Pull Tab
Cable Type Flat, Twin Axial
Usage External
Length 1.64' (500.0mm)
Color Black
Shielding Shielded
Wire Gauge 30 AWG
Frequency - Max 25Gbps
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 30
Other Names 0-88-87862-32796-2
08887862327962
3M158095
7010507305
88786232796
XP-2000-2867-6
XP200028676