Add To Favorites
11-71315-225-01 Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 15" (381.00mm) 1024 x 768 (XGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 651.40000 $651.40
10 638.62500 $6,386.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M10398-ND
Copy   3M10398-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

11-71315-225-01

Copy   11-71315-225-01
Description TOUCH SCREEN C1500SS USB SLIMLIN
Copy   TOUCH SCREEN C1500SS USB SLIMLIN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 15" (381.00mm) 1024 x 768 (XGA)

Copy   Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 15" (381.00mm) 1024 x 768 (XGA)
Product Attributes Select All
Categories
Manufacturer 3M
Series MicroTouch™ System C1500SS
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 15" (381.00mm)
Viewing Area 304.10mm W x 228.10mm H
Backlight LED - White
Dot Pixels 1024 x 768 (XGA)
Interface USB
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.30mm W x 0.30mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 11-91378-225 - 3M | 3M10397-ND DigiKey Electronics
  • 11-91378-225
  • 3M
  • TOUCH SCREEN M1700SS BLACK USB
  • Unit Price $820.46000
  • 3M10397-ND
  • 114990836 - Seeed Technology Co., Ltd | 1597-1428-ND DigiKey Electronics
  • 114990836
  • Seeed Technology Co., Ltd
  • RASPBERRY PI HDMI LCD (10.1 INCH
  • Unit Price $130.55000
  • 1597-1428-ND
  • LQ150X1LG91 - Sharp Microelectronics | 425-2811-ND DigiKey Electronics
  • LQ150X1LG91
  • Sharp Microelectronics
  • LCD TFT DISPLAY XGA 15"
  • Unit Price $253.90000
  • 425-2811-ND
  • LQ150X1LG11 - Sharp Microelectronics | 425-2870-ND DigiKey Electronics
  • LQ150X1LG11
  • Sharp Microelectronics
  • TFT 15"LCD COLOR W/LED BCK LT
  • Unit Price $412.97000
  • 425-2870-ND
  • 104990066 - Seeed Technology Co., Ltd | 1597-1102-ND DigiKey Electronics
  • 104990066
  • Seeed Technology Co., Ltd
  • RASPBERRY PI 10.1" LCD DISPLAY
  • Unit Price $103.28000
  • 1597-1102-ND
Additional Resources
Standard Package ? 1
Other Names 0-00-51119-95311-4
00051119953114
3M10398
50051119957032
7000059248
7000059249
98-0003-2179-8
98000321798
98000328538

18:10:32 11/14/2018