USD
Favorite

Photo Not Available
10620-5600-008 20 Position Connector Black 90° Unshielded
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36000 $436.00

Submit a request for quotation on quantities greater than those displayed.

10620-5600-008

Digi-Key Part Number 10620-5600-008-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10620-5600-008
Copy  
Description CONN BACKSHELL 20POS 90DEG BLACK
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Connector Black 90° Unshielded

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 106
Part Status Active
Accessory Type -
Number of Positions 20
Cable Type Round
Cable Exit 90°
Shielding Unshielded
Material -
Plating -
Hardware -
Features -
Color Black
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 90169064671
JE150199790