USD
Favorite

08897 Silicone Lubricant Aerosol, 16 oz (453.59g)
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 $8.49
10 8.11600 $81.16
25 7.37880 $184.47
50 7.00960 $350.48
100 6.64070 $664.07
250 6.27180 $1,567.95
500 5.90288 $2,951.44
1,000 5.53395 $5,533.95
5,000 4.90677 $24,533.85

Submit a request for quotation on quantities greater than those displayed.

08897

Datasheet
Digi-Key Part Number 08897-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 08897
Copy  
Description SILICONE LUBRICANT (DRY TYPE)
Copy  
Detailed Description

Silicone Lubricant Aerosol, 16 oz (453.59g)

Copy  
Documents & Media
Datasheets 08897 Datasheet
Online Catalog Spray Silicone Lubricant Plus (Wet or Dry)
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 08897
Part Status Active
Type Silicone
Color -
Form Aerosol, 16 oz (453.59g)
Features Lubricant
Shelf Life 12 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 12
Other Names 00051135088975
60410009587
7000000337