USD
Add To Favorites
SCT3250EX-21.78"-EX111 Capacitive Touch Screen Overlay 21.78" (553.21mm) USB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.37000 $177.37
10 173.36800 $1,733.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 98000334908-ND
Copy   98000334908-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCT3250EX-21.78"-EX111

Copy   SCT3250EX-21.78"-EX111
Description SCT3250EX 21.78" 8" EX111 R W
Copy   SCT3250EX 21.78" 8" EX111 R W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Screen Overlay 21.78" (553.21mm) USB

Copy   Capacitive Touch Screen Overlay 21.78" (553.21mm) USB
Product Attributes Select All
Categories
Manufacturer 3M Touch Systems
Series MicroTouch™ System SCT3250
Part Status Active
Length -
Width -
Height -
Interface USB
Type Capacitive
Diagonal Screen Size 21.78" (553.21mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price $20.03000
  • 3M5554-ND
  • 7312256 - 3M | 3M5552-ND DigiKey Electronics
  • 7312256
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 96"
  • Unit Price $20.03000
  • 3M5552-ND
  • 7310101 - 3M Touch Systems | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M Touch Systems
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price $16.32000
  • 3M5551-ND
  • 7319420 - 3M | 3M5548-ND DigiKey Electronics
  • 7319420
  • 3M
  • CABLE USB SC SERIES 96"
  • Unit Price $19.61000
  • 3M5548-ND
You May Also Be Interested In
  • SCT3250EX-10.84" - 3M Touch Systems | 178021221-ND DigiKey Electronics
  • SCT3250EX-10.84"
  • 3M Touch Systems
  • SCT3250EX 10.84" 4" EX112
  • Unit Price $101.82000
  • 178021221-ND
  • Photo Not Available
  • SCT3250-22.22"
  • 3M Touch Systems
  • SCT3250 22.22" 24" NOV W
  • Unit Price $181.88000
  • 179331206-ND
Additional Resources
Standard Package ? 8
Other Names 98-0003-3490-8
98000334908

03:30:55 9/15/2019