USD
Add To Favorites
98000332589 Capacitive Touch Screen Overlay 18.40" (467.26mm) USB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.15000 $148.15
10 144.80700 $1,448.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156844-ND
Copy   3M156844-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98000332589

Copy   98000332589
Description TOUCH SCREEN CAPACITIVE 18.4"
Copy   TOUCH SCREEN CAPACITIVE 18.4"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Screen Overlay 18.40" (467.26mm) USB

Copy   Capacitive Touch Screen Overlay 18.40" (467.26mm) USB
Product Attributes Select All
Categories
Manufacturer 3M Touch Systems
Series MicroTouch™ System SCT3250
Part Status Active
Length 14.56" (369.70mm)
Width 0.125" (3.18mm)
Height 11.25" (285.75mm)
Interface USB
Type Capacitive
Diagonal Screen Size 18.40" (467.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 98000331144 - 3M Touch Systems | 3M156090-ND DigiKey Electronics
  • 98000331144
  • 3M Touch Systems
  • TOUCH SCREEN CAPACITIVE 19.71"
  • Unit Price $160.67000
  • 3M156090-ND
Additional Resources
Standard Package ? 10
Other Names 17-8211-226
3M156844
51119962543
7010502725
98-0003-3258-9
98000332589-ND

22:25:28 9/17/2019