USD
Favorite

7310101
Price & Procurement
67 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.32000 $16.32
10 14.84000 $148.40
25 14.46920 $361.73
50 13.35600 $667.80
100 12.61400 $1,261.40
250 11.50100 $2,875.25
500 10.75900 $5,379.50
1,000 9.86860 $9,868.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

7310101

Datasheet
Digi-Key Part Number 3M5551-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7310101
Copy  
Description CABLE WITH SERIAL RS232 CONN 96"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer 3M Touch Systems
Series EX II
Part Status Active
Accessory Type Touch Screen - Cable Assembly
For Use With/Related Products Resistive Touch Screens
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

EXII-7720SC

LCD DRVR BRD CAPACITIVE RS-232

3M Touch Systems

$69.04000 Details

EXII-7760UC

LCD DRVR BRD CAPACITIVE USB

3M Touch Systems

$69.04000 Details

SCT3250EX-10.84"

SCT3250EX 10.84" 4" EX112

3M Touch Systems

$101.82000 Details

17-8031-226

TOUCH SCREEN CAPACITIVE 15.68"

3M Touch Systems

$139.77000 Details

17-9311-226

TOUCH SCREEN CAPACITIVE 22.37"

3M Touch Systems

$181.49000 Details

17-8421-226

TOUCH SCREEN CAPACITIVE 17.54"

3M Touch Systems

$158.40000 Details
You May Also Be Interested In

EXII-7720SC

LCD DRVR BRD CAPACITIVE RS-232

3M Touch Systems

$69.04000 Details

7312256

CABLE USB TYPE-A TO 2MM CONN 96"

3M

$20.03000 Details

EXII-7760UC

LCD DRVR BRD CAPACITIVE USB

3M Touch Systems

$69.04000 Details

7315050

CABLE USB TYPE-A TO 2MM CONN 23"

3M

$20.03000 Details

7319420

CABLE USB SC SERIES 96"

3M

$19.61000 Details

SCT3250EX-10.84"

SCT3250EX 10.84" 4" EX112

3M Touch Systems

$101.82000 Details
Additional Resources
Standard Package 1
Other Names 3M5551
7000059244
98-0003-2175-6
98000321756