Add To Favorites
SAFLBL-2X4-024-25/PK
Product Overview
Digi-Key Part Number 3M156464-ND
Copy   3M156464-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SAFLBL-2X4-024-25/PK

Copy   SAFLBL-2X4-024-25/PK
Description SAFETY LABEL - WARNING - DO NOT
Copy   SAFETY LABEL - WARNING - DO NOT
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 7816(FL), 7875 Datasheet
Featured Product Laser Cut Parts
Label Materials
Online Catalog Safety Labels
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Packaging ? -
Part Status Active
Type Label
Label Type -
Label Size 4.00" L x 2.00" W (101.6mm x 50.8mm)
Material Polyester
Color Black and Red Legend, White Background
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M156464
SAFLBL-2X4-024-25/PK-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.93000 $47.93
10 45.27100 $452.71
25 42.60800 $1,065.20
50 39.94500 $1,997.25
100 37.28200 $3,728.20
250 35.41792 $8,854.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

04:22:06 9/23/2018