Add To Favorites
SAFLBL-2.25TRI-082-25/PK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.58000 $46.58
10 43.99600 $439.96
25 41.40800 $1,035.20
50 38.82000 $1,941.00
100 36.23200 $3,623.20
250 34.42040 $8,605.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156457-ND
Copy   3M156457-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SAFLBL-2.25TRI-082-25/PK

Copy   SAFLBL-2.25TRI-082-25/PK
Description SAFETY LABEL - FLAMMABLE MATERIA
Copy   SAFETY LABEL - FLAMMABLE MATERIA
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 7816(FL), 7875 Datasheet
Featured Product Laser Cut Parts
Label Materials
Online Catalog Safety Labels
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Packaging ? -
Part Status Active
Color Black Legend, Yellow Background
For Use With/Related Products -
Material Polyester
Label Type -
Label Size 2.50" L x 2.50" W (63.5mm x 63.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M156457
SAFLBL-2.25TRI-082-25/PK-ND
Alternate Package | This part is also available in the following packaging:

01:31:48 12/15/2018