Add To Favorites
9719-1.5"-36YDS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 548.24000 $548.24
10 529.96100 $5,299.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156552-ND
Copy   3M156552-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9719-1.5"-36YDS

Copy   9719-1.5"-36YDS
Description TAPE ADHSV TRNSFR 1 1/2"X 36YDS
Copy   TAPE ADHSV TRNSFR 1 1/2"X 36YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9719
Packaging ? Roll
Part Status Active
Tape Type Adhesive Transfer
Adhesive Silicone
Backing, Carrier Polyester
Thickness -
Thickness - Adhesive 0.0040" (4.0 mils, 0.102mm)
Thickness - Backing, Carrier -
Width 1.50" (38.10mm) 1 1/2"
Length 108' (32.9m) 36 yds
Color -
Usage Electrically Conductive
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M 9719 1.5" X 36YDS
3M156552
9719-1.5"-36YDS-ND

02:39:54 11/21/2018